Eaton IP65, IP66 Key Switch, 1 NO, 4A 2-Way MS1-Key

Subtotal (1 unit)*

$235.85

(exc. GST)

$259.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.85

*price indicative

RS Stock No.:
246-448
Mfr. Part No.:
186258 C22-WS-MS1-K10-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

1 NO

Housing Material

Plastic

Switch Contact Current

4A

IP Rating

IP65, IP66

Key Type

MS1

Terminal Type

Cable

Contact AC Voltage

800V ac

Standards/Approvals

CE CSA VDE 0660 IEC EN 60947-5-1 UL CSA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Series

C22

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton key-operated actuator is a pivotal component of the RMQ compact solution series. Designed with precision and durability in mind, it offers a momentary operation feature that caters to a wide range of industrial applications. With a robust build and an innovative design, the actuator integrates seamlessly into systems requiring reliable user control. The cable configuration ensures easy installation, making it a preferred choice for demanding environments. Its aesthetic titanium bezel not only enhances visual appeal but also ensures enhanced protection against environmental factors. Ideal for those who require a dependable interface in crowded and fast-paced settings, this actuator embodies both functionality and style.

Key withdrawable in position 0 for enhanced operational control

Spring-return function ensures immediate reset after actuation

IP66 rating guarantees superior protection against dust and water

Ambient temperature range supports diverse operational environments

Cable length of 1 metre accommodates various installation needs

Housing constructed from quality plastic for durability

Mechanical shock resistance rated at 30 g to withstand harsh conditions

Suitable for a broad spectrum of industrial and automation applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy