Eaton IP66, IP65 Key Switch, 2 NO, 4A 2-Way MS1-Key
- RS Stock No.:
- 246-683
- Mfr. Part No.:
- 186256 C22-WS-MS1-K20-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$231.21
(exc. GST)
$254.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.21 |
*price indicative
- RS Stock No.:
- 246-683
- Mfr. Part No.:
- 186256 C22-WS-MS1-K20-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| Switch Contact Current | 4A | |
| IP Rating | IP66, IP65 | |
| Key Type | MS1 | |
| Terminal Type | Cable | |
| Contact AC Voltage | 800V ac | |
| Standards/Approvals | CE IEC EN 60947-5-1 UL VDE 0660 CSA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Mechanical Life | 100000Operations | |
| Series | C22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
Switch Contact Current 4A | ||
IP Rating IP66, IP65 | ||
Key Type MS1 | ||
Terminal Type Cable | ||
Contact AC Voltage 800V ac | ||
Standards/Approvals CE IEC EN 60947-5-1 UL VDE 0660 CSA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Mechanical Life 100000Operations | ||
Series C22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 key-operated actuator represents a robust solution for applications requiring secure and reliable control. Designed to complement the RMQ compact range, its key withdrawable feature ensures safety and operational integrity by preventing unauthorised access. The momentary action of the actuator provides excellent responsiveness for precise control in demanding environments. Engineered with a titanium bezel, this product also showcases durability and aesthetic appeal, making it suitable for various industrial settings. With a compact design and a pollution degree rating of 3, it efficiently tackles harsh operating conditions while ensuring long-term performance. Whether you're upgrading existing systems or designing new ones, this actuator delivers the quality and functionality expected from Eaton.
Key-operated design offers enhanced security against tampering
Momentary functionality provides quick response for operational efficiency
Damp heat proofing ensures reliability in challenging climates
Titanium bezel adds durability and a professional look
IP65 and IP66 ratings protect against dust and water ingress
Rated insulation voltage supports versatility in electrical systems
Robust construction withstands mechanical shock and vibration
Open cable end supports flexible installation options
Related links
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton IP66 2 NC, 4A 2-Way MS1-Key
- Eaton IP66 1 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton IP65 1 NC, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
