Eaton Eaton Moeller 3-position Key Switch Head, Latching, 22.5 mm Cutout

Subtotal (1 unit)*

$252.18

(exc. GST)

$277.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.18

*price indicative

RS Stock No.:
244-414
Mfr. Part No.:
186285 C22-WRS3-MS1-K20-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

Eaton Moeller

Cutout Diameter

22.5mm

Number of Positions

3

Key Type

Push Button

Switch Operation

Latching

IP Rating

IP66, IP65

Number of Keys

1

Standards/Approvals

CE VDE 0660 IEC/EN 60947-5-1 CSA UL CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL, CS

Hazardous Area Certification

IEC 60068-2-78, IEC 60068-2-30

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Moeller series C22 key-operated actuator presents an innovative solution for enhanced safety and control in electrical applications. Ideal for both industrial and commercial environments, this compact actuator features a maintained action and multiple switching positions, making it adaptable to a variety of use cases. With its robust design and IP66-rated protection, it ensures reliable operation in demanding conditions. The actuator's sleek black finish and titanium bezel showcase a modern aesthetic, while the built-in functionality facilitates seamless integration into existing systems. Whether managing machine operations or ensuring secure access, this actuator stands out as a dependable choice that meets diverse operational needs.

Key withdrawable functionality enhances operational security

Compact design is ideal for space-constrained installations

Rated IP66 ensures water and dust resistance for outdoor use

Multiple switch positions offer flexibility in operation

Easy installation instructions simplify assembly and setup

Durable materials enhance product longevity and performance

Statistically reliable with impressive operational safety metrics

Compatible with Eaton's range of pilot devices, increasing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy