Eaton IP66 Key Switch, 1 NO, 6A 2-Way Standard-Key
- RS Stock No.:
- 231-243
- Mfr. Part No.:
- 110921 M22-WS-K10-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$179.11
(exc. GST)
$197.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.11 |
*price indicative
- RS Stock No.:
- 231-243
- Mfr. Part No.:
- 110921 M22-WS-K10-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | 1 NO | |
| Housing Material | Plastic | |
| Key Trapping | No | |
| Switch Contact Current | 6A | |
| IP Rating | IP66 | |
| Key Type | Standard | |
| Switch Configuration | 2 Position | |
| Standards/Approvals | LR, DNV GL, CE | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Series | RMQ-Titan | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration 1 NO | ||
Housing Material Plastic | ||
Key Trapping No | ||
Switch Contact Current 6A | ||
IP Rating IP66 | ||
Key Type Standard | ||
Switch Configuration 2 Position | ||
Standards/Approvals LR, DNV GL, CE | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Series RMQ-Titan | ||
Mechanical Life 100000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 key-operated actuator is engineered for efficiency and reliability in various applications. With its robust build and sophisticated design, the actuator exemplifies modern engineering standards while seamlessly integrating into your control systems. It features a momentary action with two positions, making it ideal for applications where reliable control is paramount. The actuator is designed to withstand extreme conditions, ensuring performance in both high and low temperatures, enhancing its versatility in diverse environments. Aesthetically, the actuator boasts a titanium bezel and black actuator colour, adding a professional appearance to your installations. Whether used in commercial or industrial settings, this actuator promises long-lasting performance backed by its proven specifications and certifications.
Momentary action with two distinct switch positions for flexible operation
Durable plastic bezel material for enhanced longevity and resistance
Designed to operate efficiently in a broad temperature range, from -25 °C to 70 °C
NEMA 4X rated, ensuring protection against water and dust ingress
Compact design with a 22.5 mm opening diameter for easy installation in tight spaces
Mechanical lifespan rated at 100,000 operations, promising reliable use over time
Compliant with international standards for added assurance and quality control
Spring-return actuator function ensures swift reset for continuous operation
Related links
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Eaton M22 Series Push Button Switch 1 NO, IP67
- Eaton M22 Series Push Button Switch 1 NO, IP67
- Eaton RMQ-Titan Series Push Button Switch IP67
- Eaton IP66 2 NC, 4A 2-Way MS1-Key
- Eaton 22.5 mm Cutout IP66 250V
