Eaton IP66 Key Switch, 2 NO, 6A 2-Way Standard-Key
- RS Stock No.:
- 231-242
- Mfr. Part No.:
- 110918 M22-WRS-2K10-BVP
- Brand:
- Eaton
Subtotal (1 unit)*
$212.46
(exc. GST)
$233.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.46 |
*price indicative
- RS Stock No.:
- 231-242
- Mfr. Part No.:
- 110918 M22-WRS-2K10-BVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | 2 NO | |
| Key Trapping | No | |
| Housing Material | Plastic | |
| Switch Contact Current | 6A | |
| IP Rating | IP66 | |
| Key Type | Standard | |
| Switch Configuration | Latching | |
| Standards/Approvals | LR, DNV GL, CE | |
| Series | RMQ-Titan | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration 2 NO | ||
Key Trapping No | ||
Housing Material Plastic | ||
Switch Contact Current 6A | ||
IP Rating IP66 | ||
Key Type Standard | ||
Switch Configuration Latching | ||
Standards/Approvals LR, DNV GL, CE | ||
Series RMQ-Titan | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 100000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 key-operated actuator is designed for security and reliability, making it an ideal choice for modern control applications. Featuring a robust and durable construction, this actuator operates in two positions and is equipped with two normally open (NO) contacts, ensuring efficient operation. With a sleek titanium bezel and protective features, it meets high standards for environmental resistance, allowing it to perform flawlessly in diverse conditions. The actuator is easy to integrate into existing systems, making it suitable for both new installations and retrofits. Its compact size doesn't compromise functionality, providing a user-friendly solution without taking up unnecessary space. Whether for industrial or commercial use, this actuator stands out for its durability, performance, and compliance with international safety standards.
Robust design ensures long-lasting performance in demanding environments
Equipped with an IP66 rating for effective protection against dust and moisture
Maintained action with two switch positions allows flexible operational functionality
Designed for mechanical longevity with a lifespan of up to 100,000 operations
NEMA 4X rated for outstanding durability in harsh conditions
Black actuator colour provides a sleek and professional appearance
Easy connection to various systems promotes versatile usage
Resistance to corrosion enhances reliability in diverse climates
Complies with CE standards, ensuring safety and quality assurance
Related links
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton IP66 Key Switch 2-Way Flat-Key
- Eaton M22 Contactor Element
- Eaton 2-Axis Joystick Stick Momentary 0A
- Eaton IP66 2 NC, 4A 2-Way MS1-Key
- Eaton 22.5 mm Cutout IP66 250V
