Eaton M22 Series Push Button Switch, 22 mm Cutout Green, 1 NO, IP67

Subtotal (1 unit)*

$47.25

(exc. GST)

$51.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.25

*price indicative

RS Stock No.:
229-489
Mfr. Part No.:
110934 M22-D-G-K10-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

No

Series

M22

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Push Button Colour

Green

Contact Configuration

1 NO

Push Button Style

Momentary

Push Button Shape

Flush

IP Rating

IP67

Minimum Operating Temperature

-25°C

Push Button Diameter

50mm

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Hazardous Area Certification

CE DNV GL LR

Standards/Approvals

CE DNV GL LR

Body Material

Titanium

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Switch, 22mm Cut-out Diameter, Green - 110934 M22-D-G-K10-BVP


This push button switch is a flush, momentary control intended for industrial control panels and machinery. It offers a 22mm panel cut-out with a non-illuminated green actuator and a spring-return mechanism for tactile operation. The device features a titanium-coloured bezel with a plastic actuator cap and is supplied in blister packaging for hanging. It is suitable for use where a compact, panel-mounted momentary control is required.

Features and Benefits:


• 1NO contact gives straightforward single-circuit control
• IP67 rating permits use in wet or dust-prone environments
• Rated for -25°C to 70°C ensures wide ambient operability
• Spring-return actuation provides positive momentary operation
• CE DNV GL LR approvals support certified installations

Applications


• Used for control panels in marine environments
• Suitable for machinery start/stop push operations
• Ideal for outdoor enclosures requiring waterproof controls
• Can be used in low-temperature process control systems

What materials form the visible components?


The actuator cap is plastic and the front bezel has a titanium‑coloured metal finish.

How does the device mount to a control panel?


It installs into a 22mm diameter opening and is fitted with a front retaining ring.

Is the switch illuminated or fitted for SmartWire‑DT communication?


It is non-illuminated and has no SmartWire‑DT connection.

What heat dissipation figures are provided for panel calculations?


Static and current-dependent heat dissipation values are listed as 0W and 0.11W per pole respectively.

What packaging and weight details apply for handling?


The unit is supplied in a blister pack for hanging and weighs 0.025kg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy