Eaton IP66 Key Switch, 2 NO, 6A 3-Way Standard-Key

Subtotal (1 unit)*

$212.46

(exc. GST)

$233.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.46

*price indicative

RS Stock No.:
230-063
Mfr. Part No.:
110920 M22-WRS3-2K10-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

3

Product Type

Key Switch

Switch Operation

Latching

Contact Configuration

2 NO

Housing Material

Plastic

Key Trapping

No

Switch Contact Current

6A

IP Rating

IP66

Key Type

Standard

Switch Configuration

Maintained, 3 Position

Standards/Approvals

LR, CE, DNV GL

Mechanical Life

100000Operations

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Series

RMQ-Titan

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Key-operated actuator is an innovative solution designed for versatile control in various applications. Featuring a sleek and robust design, it is particularly adept at withstanding challenging environmental conditions, making it suitable for both indoor and outdoor settings. The actuator, characterised by its maintained, three-position functionality, allows for flexible operation with two normally open contacts, providing essential control in demanding scenarios. Its built-in durability is augmented by a notable lifespan rated for 100,000 operations, ensuring longevity and reliable performance. With an IP66 rating, it offers superior protection against dust and water, enhancing its usability in industrial environments. Ideal for critical applications, this actuator seamlessly combines functionality with resilience, positioning it as a trusted choice for professionals in need of dependable control solutions.

Three-position functionality enabling flexible control options

Highly durable design rated for 100,000 operations

IP66 rating ensuring excellent resistance to dust and water

Compatible with the SmartWire-DT system for seamless connectivity

Robust construction designed to withstand tough environmental conditions

Latching switching function offers enhanced operational reliability

Compact dimensions make for easy integration into existing installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy