Eaton IP66 Key Switch, 1 NO, 6A 2-Way Standard-Key

Subtotal (1 unit)*

$189.34

(exc. GST)

$208.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.34

*price indicative

RS Stock No.:
229-483
Mfr. Part No.:
110917 M22-WRS-K10-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

2

Product Type

Key Switch

Switch Operation

Latching

Contact Configuration

1 NO

Housing Material

Plastic

Key Trapping

No

Switch Contact Current

6A

IP Rating

IP66

Key Type

Standard

Standards/Approvals

CE, NEMA

Series

RMQ-Titan

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Mechanical Life

100000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 key-operated actuator combines durability and functionality in a sleek design, ideal for any control panel environment. With its robust construction, the actuator is suitable for a variety of applications, providing secure and reliable switching operations. The key-operated feature ensures that access is controlled, making it perfect for installations where security is paramount. This product not only meets rigorous standards for protection but also offers an elegant solution for maintaining the integrity of your installations. Designed for ease of use, it supports efficient operational management, focusing on both safety and practicality. The M22 series stands as a testament to Eaton's commitment to quality and innovation, ensuring that each component contributes to seamless and safe operational workflows.

Key-operated function enhances security by restricting access

Designed with high durability to withstand harsh environments

Compact size that easily integrates into standard control panels

Meets stringent compliance standards, ensuring reliability

Features a robust bezel material that resists environmental damage

Black actuator colour provides a modern aesthetic

Enhanced operational temperature range supports diverse applications

Mechanical lifespan rated for 100,000 operations ensures longevity

NEMA 4X and IP66 ratings offer superior protection against dust and water

Lightweight design improves installation flexibility and ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy