Schneider Electric Harmony Key Switch Head
- RS Stock No.:
- 212-4753
- Mfr. Part No.:
- KAXZ1S131
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$193.06
(exc. GST)
$212.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.06 |
*price indicative
- RS Stock No.:
- 212-4753
- Mfr. Part No.:
- KAXZ1S131
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Key Type | 455 | |
| IP Rating | IP65 | |
| Angle of Throw | 30 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | IEC 68-2-6, NF C 20-010, IEC 68-2-27, IEC 529 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Key Type 455 | ||
IP Rating IP65 | ||
Angle of Throw 30 ° | ||
Number of Keys 2 | ||
Standards/Approvals IEC 68-2-6, NF C 20-010, IEC 68-2-27, IEC 529 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric KAXZ1S131 is a operating head with bezel Ø 28.5 mm metal , key Ronis 455 operator . Product compatibility Front mounting bodies 12 and 20 A by Ø 22 mm hole.
IP degree of protection IP65
Green Premium product
Mercury free
Related links
- Schneider Electric Harmony Key Switch Head
- Schneider Electric Harmony Key Switch Head 22 mm Cutout
- Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 29 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
