Schneider Electric Harmony Key Switch Head
- RS Stock No.:
- 212-4752
- Mfr. Part No.:
- KAA1S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$230.11
(exc. GST)
$253.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.11 |
*price indicative
- RS Stock No.:
- 212-4752
- Mfr. Part No.:
- KAA1S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Key Type | 601A | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 529, IEC 68-2-6, NF C 20-010, IEC 68-2-27 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Key Type 601A | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 529, IEC 68-2-6, NF C 20-010, IEC 68-2-27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric KAA1S is a operating head for Cam switch head type is with bezel Ø 29 mm, plastic with metallic finish key Ronis 8R1 , Switching angle 45 °, hole Ø 22 mm hole
IP degree of protection IP65
Green Premium product
Mercury free
Related links
- Schneider Electric Harmony Key Switch Head
- Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head
- Schneider Electric Harmony Key Switch Head 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 29 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Spring Return to Centre
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
