Schneider Electric Harmony 2-position Key Switch Head, Spring Return, 22 mm Cutout

Subtotal (1 unit)*

$141.72

(exc. GST)

$155.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.72

*price indicative

RS Stock No.:
221-1985
Mfr. Part No.:
ZB5AG6D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

2

Key Type

8D1

Switch Operation

Spring Return

IP Rating

IP69K, IP67

Angle of Throw

90 °

Number of Keys

2

Standards/Approvals

JIS C8201-1, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-1, EN/IEC 60947-5-4

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
This Schneider Electric selector switch head with Dom 8D1 type of keylock, provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes.

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy