Schneider Electric Harmony Key Switch Head, Momentary, 29 mm Cutout

Subtotal (1 unit)*

$128.02

(exc. GST)

$140.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.02

*price indicative

RS Stock No.:
578-271
Mfr. Part No.:
KBA1SR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

29mm

Key Type

455

Switch Operation

Momentary

IP Rating

IP65

Angle of Throw

45 °

Hazardous Area Certification

No

Standards/Approvals

NF C 20-010, IEC 529

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ
The Schneider Electric Cam switch operating head is designed for use with front mounting bodies rated at 12 and 20 A, using a Ø 22 mm mounting hole. Component name is KBA. The Cam switch head features a Ø 29 mm bezel made of plastic with a metallic finish. It includes a key type 455 as the operator. Rotary handle padlocking is not available. It comes with a metallic legend for clear identification. The switching angle is 45°.

Mechanical durability is 1000000 cycles

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy