Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 358-388
- Mfr. Part No.:
- KAXZ1S142
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$91.96
(exc. GST)
$101.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.96 |
*price indicative
- RS Stock No.:
- 358-388
- Mfr. Part No.:
- KAXZ1S142
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 68-2-27, IEC 529, EU RoHS | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
IP Rating IP65 | ||
Standards/Approvals IEC 68-2-27, IEC 529, EU RoHS | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony K cam switch operating head is a 22mm metal component with a 29mm circular design. It features a key-operated mechanism with a 45-degree rotation, ensuring secure operation. The switch is compatible with Ronis 421 keys and provides durability and reliability for industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 29 mm Cutout
