Schneider Electric Harmony 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 221-1953
- Mfr. Part No.:
- ZB4BJ292
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$139.07
(exc. GST)
$152.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.07 |
*price indicative
- RS Stock No.:
- 221-1953
- Mfr. Part No.:
- ZB4BJ292
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 458A | |
| Switch Operation | Latching | |
| IP Rating | IP67, IP69K | |
| Angle of Throw | 90 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 60947-5-5, UL 508, IEC 60947-1, IEC 60947-5-4, JIS C8201-5-1, CSA C22.2 No 14, IEC 60947-5-1, JIS C8201-1BV, CSA, DNV, LROS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 458A | ||
Switch Operation Latching | ||
IP Rating IP67, IP69K | ||
Angle of Throw 90 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 60947-5-5, UL 508, IEC 60947-1, IEC 60947-5-4, JIS C8201-5-1, CSA C22.2 No 14, IEC 60947-5-1, JIS C8201-1BV, CSA, DNV, LROS, UL | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4BJ292
This Harmony XB4, black selector switch head with padlockable long handle has 2 positions, operates with stay-put mechanism with locking on right position. This switch head provides an ergonomic interface for controlling your machines. It is supplied with padlockable long handle to provide a secure manner for your authorized staff to make change in an operation. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider Electric Harmony XB4, black selector switch head with padlockable long handle has 2 positions, operates with stay-put mechanism with locking on right position. This switch head provides an ergonomic interface for controlling your machines.
Mercury free Yes
Related links
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
