Schneider Electric Harmony 3-position Key Switch Head, Latching, 30 mm Cutout

Subtotal (1 unit)*

$91.43

(exc. GST)

$100.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.43

*price indicative

RS Stock No.:
167-9090
Distrelec Article No.:
301-53-656
Mfr. Part No.:
ZB5FG0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

30mm

Number of Positions

3

Key Type

455

Switch Operation

Latching

IP Rating

IP69K, IP67, IP66

Angle of Throw

45 °

Number of Keys

1

Mechanical Life

1000000Cycles

Standards/Approvals

DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1

Flush Mounted Selector Switch Head Key 455 3 Position Stay Put ZB5FG0


Head for key selector switch.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Stay put;Black key switch;3 positions +/- 45°;Ronis 455;Key withdrawal position - In any position

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy