Eaton Eaton Moeller 3-position Key Switch Head, Momentary, 22.5 mm Cutout
- RS Stock No.:
- 249-058
- Mfr. Part No.:
- 186280 C22-WS3-MS1-K02-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$252.18
(exc. GST)
$277.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $252.18 |
*price indicative
- RS Stock No.:
- 249-058
- Mfr. Part No.:
- 186280 C22-WS3-MS1-K02-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Momentary | |
| IP Rating | IP66, IP65 | |
| Number of Keys | 1 | |
| Standards/Approvals | CS, CSA UL IEC/EN 60947-5-1 CE VDE 0660 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL | |
| Hazardous Area Certification | IEC 60068-2-30, IEC 60068-2-78 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Momentary | ||
IP Rating IP66, IP65 | ||
Number of Keys 1 | ||
Standards/Approvals CS, CSA UL IEC/EN 60947-5-1 CE VDE 0660 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL | ||
Hazardous Area Certification IEC 60068-2-30, IEC 60068-2-78 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator is an exemplary component of the RMQ compact solution product range, designed to meet the demands of modern electrical applications. The actuator operates momentarily, featuring a user-friendly design, and is complemented by a robust titanium bezel. Made with durability in mind, it incorporates advanced safety mechanisms such as positive opening to ensure reliability under stringent operational conditions. Its IP66 front and IP65 rear ratings provide exceptional protection against dust and water ingress, making it suitable for various environments. With a substantial cable length of 3.5 metres, the actuator ensures flexible installation while maintaining an aesthetic appeal that integrates seamlessly into any setup. The actuator's mechanical attributes cater to an extensive range of functions, enhancing user experience and safety in operations.
Operates with a momentary action for enhanced control
Designed with a titanium bezel for a sleek, durable finish
Offers superior protection against environmental elements with IP66 and IP65 ratings
Features positive opening safety mechanisms for added reliability
Includes a generous 3.5-meter cable for flexible installation options
Accommodates a variety of operational needs with its three-position switch
Engineered for robust performance with a spring-return actuator function
Complies with international standards for safety and quality assurance
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton C22 Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton Eaton Moeller 3-position Key Switch Head 16 mm Cutout
