Eaton Eaton Moeller 2-position Key Switch Head, Momentary, 22.5 mm Cutout
- RS Stock No.:
- 246-687
- Mfr. Part No.:
- 186271 C22-WS-MS1-K11-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$247.24
(exc. GST)
$271.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.24 |
*price indicative
- RS Stock No.:
- 246-687
- Mfr. Part No.:
- 186271 C22-WS-MS1-K11-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Push Button | |
| Switch Operation | Momentary | |
| IP Rating | IP65, IP66 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | IEC 60068-2-30, IEC 60068-2-78 | |
| Standards/Approvals | CS, IEC/EN 60947-5-1 VDE 0660 CE UL CSA CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Push Button | ||
Switch Operation Momentary | ||
IP Rating IP65, IP66 | ||
Number of Keys 1 | ||
Hazardous Area Certification IEC 60068-2-30, IEC 60068-2-78 | ||
Standards/Approvals CS, IEC/EN 60947-5-1 VDE 0660 CE UL CSA CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Moeller series C22 Key-operated actuator is designed to offer a reliable and secure way to control operations with its momentary functionality. Featuring a compact solution, this actuator fits seamlessly into various applications, ensuring ease of installation. The product showcases a thoughtful design with an operating frequency that supports up to 100 operations per hour, making it suitable for frequent use in demanding environments. Enhanced with protective features like IP66 and IP65 ratings, it's built to withstand harsh conditions, providing longevity in performance. The actuators elegant titanium bezel complements its aesthetic, while the key withdrawable in position 0 adds an extra layer of accessibility and security. With its versatile mounting options and robust construction, this actuator not only meets high operational standards but also aligns with Eaton's commitment to quality and innovation.
Key withdrawal adds security and convenience for users
Robust construction ensures longevity in demanding environments
Compact design facilitates easy installation in various settings
High degree of protection minimises the impact of environmental factors
Momentary functionality allows for precise control of operations
Versatile mounting options accommodate different installation requirements
Operating frequency supports efficient handling of multiple tasks
Thoughtful design features enhance usability and accessibility
Related links
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NC, 4A 2-Way MS1-Key
- Eaton IP66 1 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
