Eaton Eaton Moeller 3-position Key Switch Head, Momentary, 16 mm Cutout
- RS Stock No.:
- 246-942
- Mfr. Part No.:
- 072377 Q25S3
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-942
- Mfr. Part No.:
- 072377 Q25S3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Momentary | |
| IP Rating | IP65 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | IEC 60068-2-30, IEC/EN 60068-2-27, IEC 60068-2-78 | |
| Mechanical Life | 3000000Cycles | |
| Standards/Approvals | CE UL Category Control No.:NKCR UL File No.:E29184 CSA File No.:46552 UL IEC/EN 60947-5 CSA-C22.2 No. 14-05 IEC/EN 60947 CSA Class No.:3211-03 CSA UL 508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Key Switch Head | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Momentary | ||
IP Rating IP65 | ||
Number of Keys 1 | ||
Hazardous Area Certification IEC 60068-2-30, IEC/EN 60068-2-27, IEC 60068-2-78 | ||
Mechanical Life 3000000Cycles | ||
Standards/Approvals CE UL Category Control No.:NKCR UL File No.:E29184 CSA File No.:46552 UL IEC/EN 60947-5 CSA-C22.2 No. 14-05 IEC/EN 60947 CSA Class No.:3211-03 CSA UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator merges functionality with reliability, designed to simplify user interactions with complex equipment. Featuring a sleek black finish and momentary operation, it provides seamless control in a multitude of applications. The actuator's robust construction ensures durability while meeting stringent safety standards. With its compact dimensions, including a 25 mm width and 50 mm depth, it adapts effortlessly to various mounting requirements. This product is engineered to withstand extreme environmental conditions, making it ideal for demanding industrial settings. Whether you're looking to upgrade your control systems or retrofitting existing setups, this actuator brings precision and ease of use to your operations, embodying both quality and innovation in every detail.
Key withdrawable in position 0 for enhanced security
Designed for three distinct switch positions to offer versatility
Lightweight at just 0.023 kg, facilitating effortless installation
IP65 rated for protection against dust and water ingress
Shock resistance according to IEC/EN standards ensures reliable operation
Minimal operating torque requirement streamlines user interaction
Compatibility with SmartWire-DT expands connectivity options
Mechanical lifespan rated for up to 3,000,000 operations
Robust bezel material enhances longevity and performance
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 16 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
