Eaton C22 Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP67, IP69K
- RS Stock No.:
- 282-7054
- Distrelec Article No.:
- 300-88-154
- Mfr. Part No.:
- 185163 C22-PVT45P-MPI-K02-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$236.56
(exc. GST)
$260.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $236.56 |
*price indicative
- RS Stock No.:
- 282-7054
- Distrelec Article No.:
- 300-88-154
- Mfr. Part No.:
- 185163 C22-PVT45P-MPI-K02-P65
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Built-In | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn to Release | |
| Series | C22 | |
| Illuminated | No | |
| IP Rating | IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Contact AC Voltage | 250V | |
| Head Style | Palm-Tree Shaped | |
| Switch Configuration | 2 NC | |
| Depth | 3.6m | |
| Standards/Approvals | UL, VDE 0660, CSA, CE, UL 508, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-10, IEC/EN 60947-5-5, CSA-C22.2 No. 94.2-07 | |
| Hazardous Area Certification | No | |
| Length | 3.6m | |
| Head Diameter | 45mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Built-In | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn to Release | ||
Series C22 | ||
Illuminated No | ||
IP Rating IP67, IP69K | ||
Colour Red | ||
Terminal Type Cable | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Contact AC Voltage 250V | ||
Head Style Palm-Tree Shaped | ||
Switch Configuration 2 NC | ||
Depth 3.6m | ||
Standards/Approvals UL, VDE 0660, CSA, CE, UL 508, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-10, IEC/EN 60947-5-5, CSA-C22.2 No. 94.2-07 | ||
Hazardous Area Certification No | ||
Length 3.6m | ||
Head Diameter 45mm | ||
Width 45mm | ||
- COO (Country of Origin):
- MA
Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 2NC Contact Configuration - 185163 C22-PVT45P-MPI-K02-P65
Features & Benefits
• Mechanical switch position indication enhances operational visibility
• Positive opening operation increases safety in critical situations
• IP67 and IP69K rating ensures protection against water and dust
• Rated for 250V usage, suitable for high-voltage applications
• Non-illuminated design prevents accidental activation in low light
Applications
• Applicable in automated systems requiring emergency shut-off
• Suitable for assembly lines needing a reliable push-button switch
• Compatible with equipment requiring a robust emergency stop solution
What is the significance of the push button's IP67 and IP69K ratings?
How does the turn-to-release functionality enhance user safety?
What are the ambient temperature limits for operating this push button?
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22 Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
