Eaton C22 Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP69K, IP67
- RS Stock No.:
- 244-539
- Mfr. Part No.:
- 185177 C22-PVT-K02-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$203.85
(exc. GST)
$224.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $203.85 |
*price indicative
- RS Stock No.:
- 244-539
- Mfr. Part No.:
- 185177 C22-PVT-K02-P65
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mount Type | Built-In | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn to Release | |
| Series | C22 | |
| Illuminated | No | |
| IP Rating | IP69K, IP67 | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Contact AC Voltage | 250V | |
| Head Style | Mushroom Shaped | |
| Switch Configuration | 2 NC | |
| Depth | 3.6m | |
| Standards/Approvals | CE, VDE 0660, UL 508, CSA-C22.2 No. 14-10, IEC/EN 60947-5-5, UL, CSA-C22.2 No. 94-91, CSA, CSA Class No.: 321103, CSA File No.: 165628, UL File No.: E340491, IEC/EN 60947-5-1, CSA-C22.2 No. 94.2-07, CE marking | |
| Hazardous Area Certification | No | |
| Head Diameter | 38mm | |
| Length | 3.6m | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Built-In | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn to Release | ||
Series C22 | ||
Illuminated No | ||
IP Rating IP69K, IP67 | ||
Colour Red | ||
Terminal Type Cable | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Contact AC Voltage 250V | ||
Head Style Mushroom Shaped | ||
Switch Configuration 2 NC | ||
Depth 3.6m | ||
Standards/Approvals CE, VDE 0660, UL 508, CSA-C22.2 No. 14-10, IEC/EN 60947-5-5, UL, CSA-C22.2 No. 94-91, CSA, CSA Class No.: 321103, CSA File No.: 165628, UL File No.: E340491, IEC/EN 60947-5-1, CSA-C22.2 No. 94.2-07, CE marking | ||
Hazardous Area Certification No | ||
Head Diameter 38mm | ||
Length 3.6m | ||
Width 38mm | ||
- COO (Country of Origin):
- DE
Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 4A Supply Current Rating - 185177 C22-PVT-K02-P65
Features & Benefits
• IP67 and IP69K rated for reliable performance in harsh environments
• 2NC contact configuration allows for secure safety functions
• Durable mushroom shape facilitates easy actuation, even when wearing gloves
• Cable length of 3.5m provides flexible installation options
• Positive opening mechanism enhances safety by preventing malfunctions
Applications
• Suitable for electrical panels requiring emergency cut-off functionality
• Ideal for machinery operating in wet or dusty conditions
• Applicable in assembly lines where quick access to emergency stops is Crucial
How can I integrate this push button into my existing system?
What is the mounting requirement for this push button?
How does the contact configuration affect its function?
- RS Stock No. 0246408
- Mfr. Part No. 185162 C22-PVT45P-MPI-K02-P62
- RS Stock No. 2827054
- Mfr. Part No. 185163 C22-PVT45P-MPI-K02-P65
- RS Stock No. 2827057
- Mfr. Part No. 185183 C22-PVT45P-K02-P10
- RS Stock No. 2827053
- Mfr. Part No. 185161 C22-PVT45P-K11-P65
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22-PVT Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22 Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69











