Eaton Eaton Moeller 3-position Key Switch Head, Latching, 22.5 mm Cutout
- RS Stock No.:
- 248-834
- Mfr. Part No.:
- 186283 C22-WRS3-MS1-K02-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$252.18
(exc. GST)
$277.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.18 |
*price indicative
- RS Stock No.:
- 248-834
- Mfr. Part No.:
- 186283 C22-WRS3-MS1-K02-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Latching | |
| IP Rating | IP65, IP66 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | IEC 60068-2-78 | |
| Standards/Approvals | CE IEC/EN 60947-5-1 VDE 0660 UL CSA CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL, CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Latching | ||
IP Rating IP65, IP66 | ||
Number of Keys 1 | ||
Hazardous Area Certification IEC 60068-2-78 | ||
Standards/Approvals CE IEC/EN 60947-5-1 VDE 0660 UL CSA CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL, CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Key-operated actuator offers a robust and reliable solution for secure control applications. Designed with precision, this maintained actuator combines functionality and durability, featuring a compact design that fits seamlessly into various environments. Its innovative engineering ensures a positive opening mechanism, promoting safe operation even in the most challenging scenarios. With an emphasis on user interactivity, the actuator allows for key withdrawal in multiple positions, enhancing its versatility. This product is crafted for ease of installation and is built to withstand demanding conditions, making it ideal for both industrial and commercial applications. Backed by a comprehensive certification suite, including CE and UL compliance, this actuator signifies a commitment to quality and safety, ensuring peace of mind for users.
Key-operated functionality enhances security in control applications
Positive opening mechanism ensures safety during operation
Robust design supports reliable performance in various environments
Compact dimensions facilitate easy integration into existing systems
Multiple key withdrawal positions allow for flexible user interaction
Durable construction meets rigorous certification standards for quality
Designed for high operational reliability with minimal failure rates
Ideal for both industrial and commercial settings due to its versatility
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton C22 Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
