Eaton Eaton Moeller 2-position Key Switch Head, Latching, 22.5 mm Cutout

Subtotal (1 unit)*

$252.18

(exc. GST)

$277.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.18

*price indicative

RS Stock No.:
248-832
Mfr. Part No.:
186275 C22-WRS-MS1-K02-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

Eaton Moeller

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Push Button

Switch Operation

Latching

IP Rating

IP65, IP66

Number of Keys

1

Hazardous Area Certification

IEC 60068-2-78

Standards/Approvals

CS, CE VDE 0660 UL CSA IEC/EN 60947-5-1 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton key-operated actuator is a robust and reliable solution designed to meet varied industrial requirements. With its compact RMQ design, it offers a maintainable functionality that ensures optimal performance in critical applications. The actuator features a durable black cable with a non-terminated end, ideal for professionals seeking longevity and resilience. Engineered for ease of use, it allows effortless key withdrawal in two discrete positions, thereby enhancing operational safety. Its IP66 and IP65 ratings ensure substantial protection against dust and water ingress, making it suitable for challenging environments. The design also incorporates a titanium bezel and a range of certifications, ensuring it meets the highest quality and safety standards demanded by today's industries.

Durable construction ensures longevity even in demanding conditions

Compact RMQ design allows for seamless integration into existing setups

Two key withdrawal positions enhance user convenience and safety

Significant environmental protection with high IP ratings

Lightweight design facilitates easy installation and handling

Compatibility with a variety of industrial applications is ensured

Enhanced operational reliability reduces maintenance costs

Robust cable design withstands harsh environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy