Eaton Eaton Moeller 3-position Key Switch Head, Momentary, 22.5 mm Cutout

Subtotal (1 unit)*

$242.81

(exc. GST)

$267.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.81

*price indicative

RS Stock No.:
246-446
Mfr. Part No.:
186218 C22-WS3-MS1-K20-P5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Key Switch Head

Cutout Diameter

22.5mm

Number of Positions

3

Key Type

Push Button

Switch Operation

Momentary

IP Rating

IP65, IP66

Number of Keys

1

Mechanical Life

100000Cycles

Standards/Approvals

CS, IEC/EN 60947-5-1 VDE 0660 CE CSA UL CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL

Hazardous Area Certification

IEC 60068-2-30, IEC 60068-2-78

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Key-operated actuator is designed for robust control and reliable operation across various applications. This compact solution combines vital functionalities with high-quality components, ensuring durability and efficiency. The actuator features a momentary design with two normally open contacts, making it ideal for applications requiring a controlled yet quick response. Built with user convenience in mind, this aesthetically pleasing actuator is suitable for diverse environments, boasting a range of certifications that attests to its dependability. With its black cable and M12A plug, installation is straightforward, allowing for seamless integration into existing systems. Furthermore, the actuator's precision-engineered construction guarantees consistent performance, making it an essential component for both industrial and commercial settings.

Key withdrawable in position 0 for enhanced security

Compact design fits well in limited space environments

Operating frequency of up to 100 operations per hour ensures reliable usage

Constructed for a lifespan of 100,000 mechanical operations

Rated insulation voltage supports up to 250V, offering high compatibility

IP66 and IP65 degree of protection ensures thorough resistance against dust and water

Mechanical shock resistance rated at 30g for added durability

Compliant with numerous international certifications for peace of mind

Spring-return feature streamlines operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy