Eaton Eaton Moeller 3-position Key Switch Head, Momentary, 22.5 mm Cutout
- RS Stock No.:
- 248-824
- Mfr. Part No.:
- 186202 C22-WS3-MS1-K20-P1
- Brand:
- Eaton
Subtotal (1 unit)*
$232.14
(exc. GST)
$255.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.14 |
*price indicative
- RS Stock No.:
- 248-824
- Mfr. Part No.:
- 186202 C22-WS3-MS1-K20-P1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Push Button | |
| Switch Operation | Momentary | |
| IP Rating | IP66, IP65 | |
| Number of Keys | 1 | |
| Mechanical Life | 100000Cycles | |
| Hazardous Area Certification | IEC 60068-2-78 | |
| Standards/Approvals | CS, CSA IEC/EN 60947-5-1 UL CE VDE 0660 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Push Button | ||
Switch Operation Momentary | ||
IP Rating IP66, IP65 | ||
Number of Keys 1 | ||
Mechanical Life 100000Cycles | ||
Hazardous Area Certification IEC 60068-2-78 | ||
Standards/Approvals CS, CSA IEC/EN 60947-5-1 UL CE VDE 0660 CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator from the Moeller series C22 offers an innovative compact solution for applications requiring momentary operation. Designed for seamless integration, it features a sleek titanium bezel that complements the actuator's robust functionality. The actuator is adept at handling demanding environments, boasting a degree of protection rated at IP66, ensuring that it remains operational in harsh conditions. With a variety of mounting positions available, this actuator adapts easily to your specific requirements. It operates up to an ambient temperature of 70 °C, making it suitable for various industrial applications. Ideal for safety and operational control, the actuator's three-position functionality offers flexibility while maintaining optimal performance. Perfectly engineered with attention to detail, this product represents both reliability and advanced engineering.
Key withdrawable in the zero position for enhanced security
Designed for easy installation with a compact footprint
Spring-return functionality ensures quick reset after activation
Crafted to withstand mechanical shock, ensuring longevity
Compatible with a diverse range of industrial control systems
Includes one key with supplied equipment for added convenience
Constructed with durable materials for improved durability
Recognised by multiple certifications, ensuring quality and safety
Related links
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Moeller C22 Series Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton M30 2-position Key Switch Head 22.5 mm Cutout
