Eaton 3 Position 40 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-667
- Mfr. Part No.:
- 186122 C22-WK3-K20-P5
- Brand:
- Eaton
Subtotal (1 unit)*
$148.78
(exc. GST)
$163.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.78 |
*price indicative
- RS Stock No.:
- 246-667
- Mfr. Part No.:
- 186122 C22-WK3-K20-P5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| Angle of Throw | 40 ° | |
| IP Rating | IP66, IP65 | |
| Minimum Operating Temperature | -30°C | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 70°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 800V | |
| Standards/Approvals | CE IEC EN 60947-5-1 UL VDE 0660 CSA | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Length | 1.08m | |
| Depth | 1.08m | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
Angle of Throw 40 ° | ||
IP Rating IP66, IP65 | ||
Minimum Operating Temperature -30°C | ||
Contact Current 4A | ||
Maximum Operating Temperature 70°C | ||
Actuator Type Toggle | ||
Contact Voltage 800V | ||
Standards/Approvals CE IEC EN 60947-5-1 UL VDE 0660 CSA | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Length 1.08m | ||
Depth 1.08m | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 changeover switch is expertly designed to ensure reliable performance in a variety of applications. With its robust construction and momentary actuator functionality, this switch stands out with its thoughtful design featuring a thumb grip for ease of operation. The switch is built to handle demanding environments, thanks to its high quality materials and a titanium bezel. Its compact dimensions allow for straightforward installation, making it the ideal choice for both industrial and commercial settings.
Robust design ensures longevity and reliable performance
Momentary actuation function enhances operational control
Thumb grip feature allows for easy and comfortable handling
Titanium bezel offers resistance to harsh conditions
Rated for high operational currents ensuring effective functionality
Rated insulation voltage supports safety in electrical applications
Related links
- Eaton 3 Position, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Short Thumb Grip Actuator 4 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton 3 Position 40 °, Short Thumb Grip Actuator
- Eaton 2 Position 40 °, Toggle Actuator 4 A
