Clipsal Electrical Series 56 Series Chemical Grey ABS Junction Box, IP66, 108 mm, 101mm 101 mm
- RS Stock No.:
- 231-3246
- Mfr. Part No.:
- 56JB1-CG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$98.76
(exc. GST)
$108.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.76 |
*price indicative
- RS Stock No.:
- 231-3246
- Mfr. Part No.:
- 56JB1-CG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 108mm | |
| Width | 101mm | |
| Height | 101mm | |
| IP Rating | IP66 | |
| Colour | Chemical Grey | |
| Standards/Approvals | RoHS, REACH | |
| Series | Series 56 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material ABS | ||
Length 108mm | ||
Width 101mm | ||
Height 101mm | ||
IP Rating IP66 | ||
Colour Chemical Grey | ||
Standards/Approvals RoHS, REACH | ||
Series Series 56 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Enclosures box has 1 gang. It is made from ABS material and chemical grey in colour.
Colour chemical grey
Device mounting surface
Mounting mode wall-mounted
Material ABS (acrylonitrile butadiene-styrene)
Shape rectangular
Related links
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Orange Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series White Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical ABS (Housing) Lid 95 mm L for Use with 56 Series Enclosures
- Clipsal Electrical Surface Mount Rated At 32A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 250V
- Clipsal Electrical Surface Mount Rated At 32A, 500V
