Schneider Electric Harmony eXLhoist Series Green ABS Junction Box, IP66, 51 mm, 120mm 117 mm
- RS Stock No.:
- 276-9457
- Mfr. Part No.:
- ZARB10WSPDC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,650.08
(exc. GST)
$1,815.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,650.08 |
*price indicative
- RS Stock No.:
- 276-9457
- Mfr. Part No.:
- ZARB10WSPDC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 51mm | |
| Width | 120mm | |
| Height | 117mm | |
| IP Rating | IP66 | |
| Colour | Green | |
| Hazardous Area Certification | No | |
| Current Rating | 500mA | |
| Standards/Approvals | CE | |
| Range | Harmony eXLhoist | |
| Series | Harmony eXLhoist | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material ABS | ||
Length 51mm | ||
Width 120mm | ||
Height 117mm | ||
IP Rating IP66 | ||
Colour Green | ||
Hazardous Area Certification No | ||
Current Rating 500mA | ||
Standards/Approvals CE | ||
Range Harmony eXLhoist | ||
Series Harmony eXLhoist | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Harmony eXLhoist / XAR green base station is designed as receiver for wireless remote control system. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant making it ideal for operation in harsh (heavy) environments.
Improved efficiency
Consistent and stable connection
Related links
- Schneider Electric Harmony eXLhoist Series Green ABS Junction Box 51 mm, 120mm 117 mm
- Schneider Electric Harmony eXLhoist Series Polyethylene Screw for Use with Harmony eXLhoist 2 cm x 1500000.00 mm x
- Schneider Electric Harmony eXLhoist Series Push Button Switch Through Hole, IP65
- Schneider Electric Harmony eXLhoist Series Emergency Stop Push Button IP65
- Clipsal Electrical Series 56 Series Chemical Grey ABS Junction Box 108 mm, 101mm 101 mm
- Rose Ex Aluminium Series Grey Aluminium Junction Box 20 Terminals 220 mm, 120mm 80 mm
- RS PRO Ex-GJB Series Black Fibreglass Reinforced Polyester Junction Box IECEx 220 mm, 120mm 90 mm
- Rose Ex Polyester Series Black Fibreglass Reinforced Polyester Junction Box 20 Terminals 91 mm, 120mm 90
