nVent HOFFMAN HALP Series Grey Aluminium Alloy Terminal Box, IP67, IP66, 90 mm, 260mm 160 mm
- RS Stock No.:
- 269-8848
- Distrelec Article No.:
- 302-41-909
- Mfr. Part No.:
- HALP162609GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$274.42
(exc. GST)
$301.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.42 |
*price indicative
- RS Stock No.:
- 269-8848
- Distrelec Article No.:
- 302-41-909
- Mfr. Part No.:
- HALP162609GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| Material | Aluminium Alloy | |
| Length | 90mm | |
| Width | 260mm | |
| Height | 160mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, UKCA, CE, GOST | |
| Range | HALP | |
| Series | HALP | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
Material Aluminium Alloy | ||
Length 90mm | ||
Width 260mm | ||
Height 160mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, UKCA, CE, GOST | ||
Range HALP | ||
Series HALP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman aluminium terminal box range, HALP with a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The HALP range is well suited for indoor and outdoor environments thanks to excellent corrosion resistance. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure.
Protection IP 66, 67
Finish RAL 7001
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 160 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 560 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 160 mm x 360 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 45 mm x 50 mm x 30 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 80 mm x 175 mm x 57 mm
