HENSEL DK Series Grey Polycarbonate Terminal Box, IP66, 5 Terminals, 91 mm, 210mm 155 mm
- RS Stock No.:
- 276-5384
- Mfr. Part No.:
- DK1610G
- Brand:
- HENSEL
Subtotal (1 unit)*
$95.14
(exc. GST)
$104.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.14 |
*price indicative
- RS Stock No.:
- 276-5384
- Mfr. Part No.:
- DK1610G
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 91mm | |
| Width | 210mm | |
| Height | 155mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 3 x ESM 40 | |
| Current Rating | 63A | |
| Standards/Approvals | IEC 60670-22, UL Subject 94, IEC 60695-2-11 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 91mm | ||
Width 210mm | ||
Height 155mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 3 x ESM 40 | ||
Current Rating 63A | ||
Standards/Approvals IEC 60670-22, UL Subject 94, IEC 60695-2-11 | ||
Series DK | ||
- COO (Country of Origin):
- DE
The HENSEL cable junction box has external brackets for wall fixing.
Lid fasteners sealable without accessories
With two cable entries M 32 from the rear sid
Related links
- HENSEL DK Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 210mm 155 mm
- HENSEL KF 1610 B Series Black Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals 92 mm, 210mm 155 mm
- HENSEL KF 1616 G Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals IEC 60670-22 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
