nVent HOFFMAN HALP Series Grey Aluminium Alloy Junction Box, IP67, IP66, 110 mm, 330mm 230 mm
- RS Stock No.:
- 283-2245
- Distrelec Article No.:
- 302-41-911
- Mfr. Part No.:
- HALP233311GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$607.45
(exc. GST)
$668.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.45 |
*price indicative
- RS Stock No.:
- 283-2245
- Distrelec Article No.:
- 302-41-911
- Mfr. Part No.:
- HALP233311GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Junction Box | |
| Material | Aluminium Alloy | |
| Length | 110mm | |
| Width | 330mm | |
| Height | 230mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, GOST, UKCA, CE | |
| Range | HALP | |
| Series | HALP | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Junction Box | ||
Material Aluminium Alloy | ||
Length 110mm | ||
Width 330mm | ||
Height 230mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, GOST, UKCA, CE | ||
Range HALP | ||
Series HALP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman stainless steel terminal box, with a IP66 protection degree, is available off the shelf in many different sizes. The is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
IP66 protection
Well suited for indoor and outdoor environments thanks to its corrosion resistance
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 400 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 600 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 200 mm x 110 mm
- nVent HOFFMAN HALP Series Grey Aluminium Alloy Terminal Box IP66 260mm 160 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 330 mm x 180 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 45 mm x 50 mm x 30 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
