Phoenix Contact E AB A Series Grey ABS Junction Box, 20 Terminals, 180 mm, 130mm 100 mm
- RS Stock No.:
- 517-336
- Mfr. Part No.:
- 3002001
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$173.43
(exc. GST)
$190.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.43 |
*price indicative
- RS Stock No.:
- 517-336
- Mfr. Part No.:
- 3002001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 180mm | |
| Width | 130mm | |
| Height | 100mm | |
| Number of Terminals | 20 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RU C-DE.BL08.B.00582, EAC Approval ID: RU C-DE.A 30.B.01742 | |
| Diameter | 20.5mm | |
| Series | E AB A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material ABS | ||
Length 180mm | ||
Width 130mm | ||
Height 100mm | ||
Number of Terminals 20 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RU C-DE.BL08.B.00582, EAC Approval ID: RU C-DE.A 30.B.01742 | ||
Diameter 20.5mm | ||
Series E AB A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact junction box features 20 terminal blocks, each supporting up to 2.5 mm² wiring, and incorporates push-in technology for secure and easy connections. Made from durable grey ABS material, the box has dimensions of 180 mm x 130 mm x 100 mm, offering ample space and reliability for organizing and managing electrical connections.
Terminal box with cover and pre assembled terminal strip
Fast wiring without the need for additional components
Related links
- Phoenix Contact E AB A Series Grey ABS Junction Box 180 mm, 130mm 100 mm
- Phoenix Contact E AB A Series Grey ABS Junction Box 85 mm, 83mm 60 mm
- Phoenix Contact E AB A Series Grey ABS Junction Box 130 mm, 80mm 60 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 45 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- Schneider Electric Mureva BOX Series White ABS Junction Box 3 Terminals 80mm 80 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 40 mm
