Spelsberg WK Series Junction Box, IP54, 115 mm, 115mm 115 mm
- RS Stock No.:
- 263-0287
- Mfr. Part No.:
- 41090601
- Brand:
- Spelsberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$35.96
(exc. GST)
$39.56
(inc. GST)
- RS Stock No.:
- 263-0287
- Mfr. Part No.:
- 41090601
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Length | 115mm | |
| Width | 115mm | |
| Height | 115mm | |
| IP Rating | IP54 | |
| Number of Ways | 6 | |
| Series | WK | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Length 115mm | ||
Width 115mm | ||
Height 115mm | ||
IP Rating IP54 | ||
Number of Ways 6 | ||
Series WK | ||
- COO (Country of Origin):
- DE
Halogen Free Enclosures
IP54
Manufactured from Aminoplast (type 131.5)
Will accommodate cables from 2.5 to 25mm²
Constructed from halogen-free, UL94VO material. Glow wire tested to 960°C
Temperature range: -10°C to +70°C
Compatible 5 pole terminal blocks' stock numbers are shown in the For Use With column
Approvals
VDE, OVE, CEBEC, DEMKO and NEMKO
Related links
- Spelsberg WK Series Junction Box 256 x 171 x 106mm
- Spelsberg WK Series Grey Polycarbonate Junction Box 87 mm, 87mm 45 mm
- Spelsberg WK Series Grey Junction Box 80 x 80 x 38mm
- Spelsberg WK Series Grey Polycarbonate Junction Box 80 mm, 80mm 38 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 115 mm, 64mm 26 mm
- Spelsberg WKE Series Orange Junction Box IP65 115 x 115 x 66mm
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Schneider Electric PanelSeT DHM Series Aluminium Panel for Use with Spacial S3CM 115 mm x 115 mm x 115mm

