Hammond 1550 Series Black Die Cast Aluminium Junction Box, IP54, 115 mm, 64mm 26 mm
- RS Stock No.:
- 253-9526
- Distrelec Article No.:
- 110-43-137
- Mfr. Part No.:
- 1550BBK
- Brand:
- Hammond
Subtotal (1 unit)*
$19.98
(exc. GST)
$21.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 27 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.98 |
*price indicative
- RS Stock No.:
- 253-9526
- Distrelec Article No.:
- 110-43-137
- Mfr. Part No.:
- 1550BBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Die Cast Aluminium | |
| Length | 115mm | |
| Width | 64mm | |
| Height | 26mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP66, IP67, IP 54 | |
| Series | 1550 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Die Cast Aluminium | ||
Length 115mm | ||
Width 64mm | ||
Height 26mm | ||
IP Rating IP54 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IP66, IP67, IP 54 | ||
Series 1550 | ||
- COO (Country of Origin):
- TW
Hammond Junction Box, IP54, 115mm Length - 1550BBK
This compact Hammond die cast aluminium junction box is an industrial-grade enclosure designed for a wide range of applications. With IP54 rating, this waterproof enclosure ensures protection against dust and water ingress, making it ideal for outdoor electrical installations.
Features & Benefits
• Rugged die-cast aluminium construction provides durability and ease of machining, ensuring a long-lasting solution for electronic instrument enclosure needs
• The enclosure is available in natural vibra finish or black powder paint, offering both a visually pleasing surface and enhanced durability
• Lap joint construction offers protection against dust and splashing water, along with improved EMI/RFI shielding
• Impact rating of IK08 per IEC62262 ensures durability and resilience to external forces
• Low side wall draft angle for easy PCB mounting and no internal ribs for interference-free connector installation
• Optional gasket kits for IP66 or IP67 upgrade provide additional protection in harsh environmental conditions.
Applications
• Ideal for outdoor electrical installations requiring a waterproof and durable enclosure
• Suitable for industrial automation applications that demand reliable protection for electronic components
• Can be used for use in mechanical systems where EMI/RFI shielding is essential
• Commonly used in electrical installations in harsh weather conditions for reliable performance
Can it withstand harsh weather conditions?
Yes, it is designed to meet IP54 rating, providing protection against dust and water ingress.
Will it offer enough space for electronic components?
The dimensions of 115x64x26 mm ensure ample space for various electronic instruments.
Is it suitable for outdoor use?
This junction box is waterproof and designed for outdoor electrical installations, ensuring reliable performance in any environment.
Related links
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 60 mm, 55mm 26 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 120 mm, 100mm 31 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 51 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 101 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
