Spelsberg WK Series Grey Polycarbonate Junction Box, IP54, 87 mm, 87mm 45 mm
- RS Stock No.:
- 263-0265
- Mfr. Part No.:
- 40490701
- Brand:
- Spelsberg
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 263-0265
- Mfr. Part No.:
- 40490701
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 87mm | |
| Width | 87mm | |
| Height | 45mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 7 | |
| Standards/Approvals | RoHS | |
| Series | WK | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 87mm | ||
Width 87mm | ||
Height 45mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 7 | ||
Standards/Approvals RoHS | ||
Series WK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Halogen Free Enclosures
IP54
Manufactured from Aminoplast (type 131.5)
Will accommodate cables from 2.5 to 25mm²
Constructed from halogen-free, UL94VO material. Glow wire tested to 960°C
Temperature range: -10°C to +70°C
Compatible 5 pole terminal blocks' stock numbers are shown in the For Use With column
Approvals
VDE, OVE, CEBEC, DEMKO and NEMKO
Related links
- Spelsberg WK Series Grey Polycarbonate Junction Box 80 mm, 80mm 38 mm
- Spelsberg WK Series Grey Junction Box 80 x 80 x 38mm
- Spelsberg WK Series Junction Box 256 x 171 x 106mm
- Spelsberg WK Series Junction Box 115 mm, 115mm 115 mm
- Spelsberg Abox 025-2 IP54 5 Terminals 82mm 52 mm
- Spelsberg Abox 025 AB-2 IP65 5 Terminals 82mm 52 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
