Schneider Electric PanelSeT DHM Series Aluminium Panel for Use with Spacial S3CM 115 mm x 115 mm x 115mm

Subtotal (1 unit)*

$603.00

(exc. GST)

$663.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$603.00

*price indicative

RS Stock No.:
220-1472
Mfr. Part No.:
NSYCMUCR50
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Panel

Product Type

Enclosure Accessory

Length

115mm

For Use With

Spacial S3CM

Width

115mm

Material

Aluminium

Height

115mm

Thread Size

M6

Mounting plate type

Screw

Series

PanelSeT DHM

Standards/Approvals

China RoHS Regulation, REACH Declaration, EU RoHS Declaration, China RoHS Declaration, REACh Regulation, EU RoHS Directive

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric Spacial SF rear panel external fixing with Multi-purpose application. It has Epoxy-polyester powder surface finish. Mounting on rear of enclosure. Fixing by screws type captive from the outside.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy