Spelsberg WK Series Junction Box, IP54, 256 x 171 x 106mm
- RS Stock No.:
- 263-0300
- Mfr. Part No.:
- 42591601
- Brand:
- Spelsberg
Stock information currently inaccessible
- RS Stock No.:
- 263-0300
- Mfr. Part No.:
- 42591601
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Dimensions L x W x H | 256 x 171 x 106mm | |
| Length | 256mm | |
| Width | 171mm | |
| Height | 106mm | |
| IP Rating | IP54 | |
| Number of Ways | 8 | |
| Series | WK | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 256 x 171 x 106mm | ||
Length 256mm | ||
Width 171mm | ||
Height 106mm | ||
IP Rating IP54 | ||
Number of Ways 8 | ||
Series WK | ||
- COO (Country of Origin):
- DE
Approvals
VDE; OVE; CEBEC; NEMKO; DEMKO
Related links
- Spelsberg WK Series Junction Box 115 mm, 115mm 115 mm
- Spelsberg WK Series Grey Junction Box 80 x 80 x 38mm
- Spelsberg WK Series Grey Polycarbonate Junction Box 87 mm, 87mm 45 mm
- Spelsberg WK Series Grey Polycarbonate Junction Box 80 mm, 80mm 38 mm
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 171 mm x 267mm
- Spelsberg WKE Series Orange Junction Box IP65 115 x 115 x 66mm
- Spelsberg WKE Series Orange Junction Box IP65 165 x 165 x 76mm
