Spelsberg WKE Series Orange Junction Box, IP54, IP65, 5 Terminals, 115 x 115 x 66mm
- RS Stock No.:
- 135-6230
- Mfr. Part No.:
- 86171001
- Brand:
- Spelsberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-6230
- Mfr. Part No.:
- 86171001
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Dimensions L x W x H | 115 x 115 x 66mm | |
| Length | 115mm | |
| Width | 115mm | |
| Height | 66mm | |
| IP Rating | IP54, IP65 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Number of Ways | 12 | |
| Cable Entry | Knock Out | |
| Series | WKE | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 115 x 115 x 66mm | ||
Length 115mm | ||
Width 115mm | ||
Height 66mm | ||
IP Rating IP54, IP65 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Number of Ways 12 | ||
Cable Entry Knock Out | ||
Series WKE | ||
- COO (Country of Origin):
- DE
Related links
- Spelsberg WKE Series Orange Junction Box IP65 165 x 165 x 76mm
- Spelsberg WKE Series Orange Junction Box IP65 100 x 100 x 50mm
- Spelsberg WKE Series Orange Junction Box IP65 100 x 100 x 50mm
- Spelsberg WKE Series Orange Junction Box IP65 165 x 165 x 76mm
- Spelsberg Abox m 040 Series Grey Polystyrene Junction Box IP65 94 mm, 94 mm 57 mm
- Spelsberg Abox m 025 Series Grey Polystyrene Junction Box IP65 82 mm, 82 mm 52 mm
- Spelsberg Abox 700 Series Grey Polystyrene Junction Box IP65 450 mm, 300 mm 132 mm
- Spelsberg Abox 350 Series Grey Polystyrene Junction Box IP54 250 mm, 250 mm 115 mm
