Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box, IP54, 80 mm, 55mm 21 mm
- RS Stock No.:
- 253-9530
- Distrelec Article No.:
- 110-43-160
- Mfr. Part No.:
- 1550P
- Brand:
- Hammond
Subtotal (1 unit)*
$15.97
(exc. GST)
$17.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 333 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.97 |
*price indicative
- RS Stock No.:
- 253-9530
- Distrelec Article No.:
- 110-43-160
- Mfr. Part No.:
- 1550P
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Die Cast Aluminium | |
| Length | 80mm | |
| Width | 55mm | |
| Height | 21mm | |
| IP Rating | IP54 | |
| Colour | Unpainted | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IK08 per IEC62262 | |
| Range | 1550 | |
| Series | 1550 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Die Cast Aluminium | ||
Length 80mm | ||
Width 55mm | ||
Height 21mm | ||
IP Rating IP54 | ||
Colour Unpainted | ||
Hazardous Area Certification No | ||
Standards/Approvals IK08 per IEC62262 | ||
Range 1550 | ||
Series 1550 | ||
- COO (Country of Origin):
- TW
Hammond Junction Box, IP54, 80mm Length - 1550P
This rugged Hammond die cast aluminium junction box, IP54 rated is a durable and compact enclosure suited for a variety of industrial applications. With its high-quality construction and waterproof design, this junction box ensures reliable protection for your electronic instruments.
Features & Benefits
• Die cast aluminium alloy construction provides durability and ease of machining
• Available in natural vibra finish or light textured black powder paint for lasting finish
• Smooth internal walls for easy installation of connectors without interference
• Lap joint construction offers dust and water splash protection, along with improved EMI/RFI shielding
• Secure lid with M3.5 x 0.6 stainless steel machine screws
• Can meet IP66 with a gasket for added waterproof capability
• No internal ribs for easy connector installation
• Low side wall draft angle for easy PC board mounting
Applications
• Ideal for use in various industries
• Can be used for high-traffic and industrial environments requiring durable enclosures
• Suitable for applications where waterproof protection is essential
Can this junction box withstand harsh environmental conditions?
Yes, it is designed to meet IP54 rating and can be upgraded to IP66 with the appropriate gasket.
Will this junction box provide protection against dust and water?
Yes, the lap joint construction ensures protection against dust and water splash.
Is this junction box compact in sise?
Yes, it features a compact design making it suitable for small spaces in various applications.
Can this junction box be easily installed?
Yes, the absence of internal ribs allows for easy installation of connectors without interference.
Does this junction box offer reliable EMI/RFI shielding?
Yes, the enclosure provides improved EMI/RFI shielding for enhanced protection of electronic instruments.
Related links
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 60 mm, 55mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 115 mm, 64mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 120 mm, 100mm 31 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 51 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
