Hammond 1550 Series Black Die Cast Aluminium Junction Box, IP54, 120 mm, 100mm 31 mm

Subtotal (1 unit)*

$28.45

(exc. GST)

$31.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$28.45

*price indicative

RS Stock No.:
253-9494
Mfr. Part No.:
1550MBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Junction Box

Material

Die Cast Aluminium

Length

120mm

Width

100mm

Height

31mm

IP Rating

IP54

Colour

Black

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

1550

COO (Country of Origin):
TW

Hammond Junction Box, IP54, 120mm Length - 1550MBK


This Hammond die cast aluminium junction box boasts an IP54 rating, durable construction, and compact dimensions. Designed to withstand challenging environmental conditions, this junction box is ideal for industrial and outdoor applications.

Features & Benefits


• Robust die cast aluminium construction for durability and reliability in tough operating environments

• IP54 rating provides protection against dust and splashing water, ensuring reliable performance in various conditions

• Compact dimensions of 120 x 100 x 31 mm make it suitable for space-constrained installations

• Smooth internal walls facilitate easy installation of connectors without interference, streamlining the setup process

• Lap joint construction enhances EMI/RFI shielding for improved performance

• Available in natural vibra finish or black powder paint, providing flexibility to suit different aesthetic preferences.

Applications


• Suitable for use in industrial automation, electronic instrumentation, and electrical control applications

• Ideal for outdoor installations requiring a weatherproof and heavy-duty junction box solution

Q: Can it withstand harsh environmental conditions?


Yes, it features an IP54 rating, providing protection against dust and splashing water.

Will it accommodate connectors easily?


Yes, the smooth internal walls allow for hassle-free installation of connectors.

Is it suitable for outdoor use?


Yes, it is designed to withstand outdoor conditions and is weatherproof.

Related links