Hammond 1550 Series Black Die Cast Aluminium Junction Box, IP54, 171 mm, 121mm 101 mm
- RS Stock No.:
- 253-9528
- Mfr. Part No.:
- 1550FBK
- Brand:
- Hammond
Subtotal (1 unit)*
$46.49
(exc. GST)
$51.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $46.49 |
*price indicative
- RS Stock No.:
- 253-9528
- Mfr. Part No.:
- 1550FBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Die Cast Aluminium | |
| Length | 171mm | |
| Width | 121mm | |
| Height | 101mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 1550 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Die Cast Aluminium | ||
Length 171mm | ||
Width 121mm | ||
Height 101mm | ||
IP Rating IP54 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 1550 | ||
- COO (Country of Origin):
- TW
Hammond Junction Box, IP54, 171mm Length - 1550FBK
This Hammond die cast aluminium junction box is designed for rugged use that features a durable yet easily machinable aluminium alloy construction. With an IP54 rating, this enclosure provides protection against dust and splashing water. The smooth surface finish and low side wall draft angle make installation easy, while the lap joint construction enhances EMI/RFI shielding. Available in natural vibra finish or black powder paint, this junction box is suitable for various industrial applications.
Features & Benefits
• Rugged diecast aluminum alloy construction for durability and ease of machining
• IP54 rating for protection against dust and splashing water
• Smooth finish with no sharp edges for easy installation
• Lap joint construction for improved EMI/RFI shielding
• Available in natural vibra finish or black powder paint for lasting finish
• Low side wall draft angle for easy PCB mounting
• Impact rating of IK08 per IEC62262 for durability
Applications
• Suitable for various industries
Can it withstand harsh industrial environments?
Yes, it is designed to withstand rugged industrial use with its durable construction.
Will it provide protection against water and dust?
Yes, it is IP54 rated, providing protection against dust and splashing water.
Is it easy to install connectors in this junction box?
Yes, the smooth internal walls and low side wall draft angle make connector installation easy.
Related links
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 51 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 115 mm, 64mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 120 mm, 100mm 31 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 60 mm, 55mm 26 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
