HENSEL KF 0200 H Series Grey RAL 7035 Polycarbonate Junction Box, IP66, IP67, IP69, 93 mm, 93mm 62 mm
- RS Stock No.:
- 183-2825
- Mfr. Part No.:
- KF0200H
- Brand:
- HENSEL
Subtotal (1 unit)*
$26.78
(exc. GST)
$29.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.78 |
*price indicative
- RS Stock No.:
- 183-2825
- Mfr. Part No.:
- KF0200H
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 93mm | |
| Width | 93mm | |
| Height | 62mm | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Cable Entry | M20 | |
| Standards/Approvals | DNV GL - Certificate No, IEC 60670-22 | |
| Series | KF 0200 H | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 93mm | ||
Width 93mm | ||
Height 62mm | ||
IP Rating IP66, IP67, IP69 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Cable Entry M20 | ||
Standards/Approvals DNV GL - Certificate No, IEC 60670-22 | ||
Series KF 0200 H | ||
- COO (Country of Origin):
- DE
Without terminals
Box walls without knockouts
Wall surface can be drilled individually for cable entry max. M20
"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"offshore applications"
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, ral 7035
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF 0200 B Series Black RAL 9011 Polycarbonate Junction Box IP69K 93mm 93 mm
- HENSEL KF 0200 B Series Black Polycarbonate Junction Box IP67, 93mm 93 mm
- HENSEL KF 0200 U Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF 0400 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 104 mm, 104mm 104 mm
