HENSEL KF 0400 H Series Grey RAL 7035 Polycarbonate Junction Box, IP67, IP69, IP66, 104 mm, 104mm 104 mm

Subtotal (1 unit)*

$38.80

(exc. GST)

$42.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.80

*price indicative

RS Stock No.:
183-2826
Mfr. Part No.:
KF0400H
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

104mm

Width

104mm

Height

104mm

IP Rating

IP67, IP69, IP66

Colour

Grey RAL 7035

Hazardous Area Certification

No

Cable Entry

M25

Standards/Approvals

IEC 60670-22, DNV GL - Certificate No

Series

KF 0400 H

COO (Country of Origin):
DE
Without terminals

Box walls without knockouts

Wall surface can be drilled individually for cable entry max. M25

"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)

Saltwater-proof

"offshore applications"

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Colour: grey, ral 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy