HENSEL KF Series Black Polycarbonate Junction Box, IP66, IP67, IEC 60754-2, 93 mm, 93mm 62 mm

Subtotal (1 unit)*

$26.55

(exc. GST)

$29.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.55

*price indicative

RS Stock No.:
183-2816
Mfr. Part No.:
KF0200C
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

93mm

Width

93mm

Height

62mm

IP Rating

IP66, IP67

Colour

Black

Hazardous Area Certification

IEC 60754-2

Cable Entry

M20

Standards/Approvals

CE, RoHS

Series

KF

COO (Country of Origin):
DE
Without terminals

Box walls without knockouts

Wall surface can be drilled individually for cable entry max. M20

"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)

Saltwater-proof

"offshore applications"

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Colour: black, ral 9011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy