HENSEL KF Series Black Polycarbonate Terminal Box, IP66, 0 Terminals, 62 mm, 93mm 93 mm
- RS Stock No.:
- 276-5437
- Mfr. Part No.:
- KF0200V
- Brand:
- HENSEL
Subtotal (1 unit)*
$50.50
(exc. GST)
$55.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.50 |
*price indicative
- RS Stock No.:
- 276-5437
- Mfr. Part No.:
- KF0200V
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP66 | |
| Number of Terminals | 0 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Number of Ways | 1 | |
| Current Rating | 20A | |
| Standards/Approvals | UL Subject 94, IEC 60670-22, IEC 60695-2-11, IEC 60754-2 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP66 | ||
Number of Terminals 0 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Number of Ways 1 | ||
Current Rating 20A | ||
Standards/Approvals UL Subject 94, IEC 60670-22, IEC 60695-2-11, IEC 60754-2 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The HENSEL cable junction boxes with PE inlay is weatherproof and resistant to weather influences. It provides protection against rainwater, temperature resistant and impact resistant.
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Related links
- HENSEL KF Series Black Polycarbonate Terminal Box 3 Terminals 93mm 93 mm
- HENSEL KF 0200 U Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF 0202 B Series Black Polycarbonate Terminal Box 5 Terminals UL CSA 93mm 93 mm
- HENSEL KF 0202 U 0.75-2.5 mm2 Series Grey Polycarbonate Terminal Box 3 Terminals 93mm 93 mm
