HENSEL KF 1000 H Series Grey RAL 7035 Polycarbonate Junction Box, IP69, IP67, IP66, 130 mm, 180mm 180 mm
- RS Stock No.:
- 183-2828
- Mfr. Part No.:
- KF1000H
- Brand:
- HENSEL
Subtotal (1 unit)*
$73.32
(exc. GST)
$80.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.32 |
*price indicative
- RS Stock No.:
- 183-2828
- Mfr. Part No.:
- KF1000H
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 130mm | |
| Width | 180mm | |
| Height | 180mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Number of Ways | 2 | |
| Cable Entry | 2 x M25 | |
| Standards/Approvals | IEC 60670-22, DNV GL - Certificate No | |
| Series | KF 1000 H | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 130mm | ||
Width 180mm | ||
Height 180mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Number of Ways 2 | ||
Cable Entry 2 x M25 | ||
Standards/Approvals IEC 60670-22, DNV GL - Certificate No | ||
Series KF 1000 H | ||
- COO (Country of Origin):
- DE
Without terminals
Box walls without knockouts
Wall surface can be drilled individually for cable entry max. M32
With two cable entries m 25 from the rear side
"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"offshore applications"
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, ral 7035
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 77 mm, 180mm 130 mm
- HENSEL KF 1000 C Series Black RAL 9011 Polycarbonate Junction Box IP66 130 mm, 180mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 180mm 130 mm
- HENSEL KF 3500 G Series Grey RAL 7035 Polycarbonate Junction Box 295mm 225 mm
- HENSEL KF 2500 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 DNV GL 255mm 205 mm
- HENSEL DK 1000 G Series Grey RAL 7035 Polypropylene Junction Box 130 mm, 180mm 180 mm
- HENSEL KF 3500 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 225 mm, 295mm 225 mm
