HENSEL KF Series Black Polycarbonate Junction Box, IP69, IP67, IP66, 62 mm, 93mm 93 mm
- RS Stock No.:
- 117-047
- Mfr. Part No.:
- KF0200B
- Brand:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 117-047
- Mfr. Part No.:
- KF0200B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV GL, DIN EN 60529:2014-09, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV GL, DIN EN 60529:2014-09, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for outdoor installations in harsh environments, making it ideal for offshore applications. With a degree of protection of IP66, IP67 and IP69. It features lid fasteners that are sealable without accessories, and comes with retaining strap and external brackets for wall fixing included. The material used is PC-GFS and it meets the standards for fire protection and mechanical load.
Saltwater proof construction for durability in harsh environments
Sealable lid fasteners without accessories for easy installation
Comes with retaining strap and external brackets for wall fixing
Fire retardant and self extinguishing for safety
Haloge
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF 0200 H Series Grey RAL 7035 Polycarbonate Junction Box IP67 93 mm, 93mm 93 mm
- HENSEL KF 0200 B Series Black Polycarbonate Junction Box IP67, 93mm 93 mm
- HENSEL EB Series Black Polycarbonate Junction Box 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 3 Terminals 93mm 93 mm
- HENSEL KF 0200 B Series Black RAL 9011 Polycarbonate Junction Box IP69K 93mm 93 mm
