brennenstuhl 1160 Series Green Junction Box, 75 mm, 205mm 75 mm
- RS Stock No.:
- 649-056
- Mfr. Part No.:
- 1160400
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.58 |
*price indicative
- RS Stock No.:
- 649-056
- Mfr. Part No.:
- 1160400
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Junction Box | |
| Length | 75mm | |
| Width | 205mm | |
| Height | 75mm | |
| Colour | Green | |
| Hazardous Area Certification | No | |
| Diameter | 9mm | |
| Standards/Approvals | No | |
| Series | 1160 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Junction Box | ||
Length 75mm | ||
Width 205mm | ||
Height 75mm | ||
Colour Green | ||
Hazardous Area Certification No | ||
Diameter 9mm | ||
Standards/Approvals No | ||
Series 1160 | ||
- COO (Country of Origin):
- CN
The brennenstuhl Safety box for plug connection is best suited for indoor use and provides reliable protection against dirt and damage. It ensures proper storage and prevents accidental disconnection of plug connections. It is ideal for operating electrical devices that require an extension cord and supports cables with a maximum diameter of 9 mm.
Suitable for indoor use
Protects against dirt and damage
Prevents accidental disconnection
Ideal for extension cord connections
- RS Stock No. 2552293
- Mfr. Part No. 092054
1 Box of 5
$439.59
- RS Stock No. 0102923
- Mfr. Part No. 32097001
Each (In a Pack of 10)
$6.702
RS Better World
- RS Stock No. 2822488
- Mfr. Part No. 1239H20/2
Each
$75.14
- RS Stock No. 0117787
- Mfr. Part No. DP9020
Each
$14.58
Related links
- Phoenix Contact O PX A Series Black Fibreglass Reinforced Polyester Junction Box 81mm 75 mm
- Phoenix Contact Grey Glass Fibre Reinforced Polyester Junction Box, 75 x 80 x 56mm
- RS PRO Trace Heating Junction Box 75 mm x 125 mm x 125mm
- Phoenix Contact E PX A Series Black Glass Fibre Reinforced Polyester Junction Box, 75 x 230 x 56mm
- Phoenix Contact EX Series Black Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm












