Phoenix Contact Grey Glass Fibre Reinforced Polyester Junction Box, 75 x 80 x 56mm
- RS Stock No.:
- 131-357
- Mfr. Part No.:
- 0899337
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-357
- Mfr. Part No.:
- 0899337
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Dimensions L x W x H | 75 x 80 x 56mm | |
| Material | Glass Fibre Reinforced Polyester | |
| Length | 56mm | |
| Width | 75mm | |
| Height | 80mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Dimensions L x W x H 75 x 80 x 56mm | ||
Material Glass Fibre Reinforced Polyester | ||
Length 56mm | ||
Width 75mm | ||
Height 80mm | ||
Colour Grey | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is designed for direct installation of a DIN rail. With dimensions of 75mm x 80mm x 56mm, this squirrel grey RAL 7000 enclosure is made of polyester fiberglass reinforced material. With ambient temperatures ranging from -40°C to 100°C.
Screw on cover for easy access and secure locking
Prepared for direct installation of a DIN rail
Flammability rating according to UL 94 V0
Prepared for direct installation of a DIN rail
Flammability rating according to UL 94 V0
Related links
- Phoenix Contact E PX A Series Black Glass Fibre Reinforced Polyester Junction Box, 75 x 230 x 56mm
- Phoenix Contact Ex Series Black Glass Fibre Reinforced Polyester Junction Box, 300 x 200 x 171mm
- Phoenix Contact NS 15O PX A 121X121X75 Series Black Glass Fibre Reinforced Polyester Junction Box IECEx, 121 x
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 110 x 75 x 75.5mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 56mm 80 mm
- Phoenix Contact E PX A 75X190X56 Series Black Fibreglass Reinforced Polyester Junction Box 56mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 80mm 80 mm
