Phoenix Contact E PX A Series Black Glass Fibre Reinforced Polyester Junction Box, 75 x 230 x 56mm
- RS Stock No.:
- 131-963
- Mfr. Part No.:
- 0899308
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-963
- Mfr. Part No.:
- 0899308
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Dimensions L x W x H | 75 x 230 x 56mm | |
| Material | Glass Fibre Reinforced Polyester | |
| Length | 75mm | |
| Width | 56mm | |
| Height | 230mm | |
| Colour | Black | |
| Series | E PX A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Dimensions L x W x H 75 x 230 x 56mm | ||
Material Glass Fibre Reinforced Polyester | ||
Length 75mm | ||
Width 56mm | ||
Height 230mm | ||
Colour Black | ||
Series E PX A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is designed for direct installation of a DIN rail. It is an Ex empty enclosure with cover, featuring insulation characteristics that include protection class II. Made of glass fibber reinforced polyester with added graphite in black colour.
Prepared for direct installation of a DIN rail
Flammability rating according to UL 94 V0
Screw on cover for secure closure
Suitable for use with NS 15 DIN rail type
Flammability rating according to UL 94 V0
Screw on cover for secure closure
Suitable for use with NS 15 DIN rail type
Related links
- Phoenix Contact Grey Glass Fibre Reinforced Polyester Junction Box, 75 x 80 x 56mm
- Phoenix Contact NS 15O PX A 121X121X75 Series Black Glass Fibre Reinforced Polyester Junction Box IECEx, 121 x
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 56mm 80 mm
- Phoenix Contact E PX A 75X190X56 Series Black Fibreglass Reinforced Polyester Junction Box 56mm 190 mm
- Phoenix Contact Ex Series Black Glass Fibre Reinforced Polyester Junction Box, 300 x 200 x 171mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 80mm 80 mm
