Phoenix Contact O PX A Series Black Fibreglass Reinforced Polyester Junction Box, 75 mm, 81mm 75 mm
- RS Stock No.:
- 131-496
- Mfr. Part No.:
- 0899327
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-496
- Mfr. Part No.:
- 0899327
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 75mm | |
| Width | 81mm | |
| Height | 75mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | O PX A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 75mm | ||
Width 81mm | ||
Height 75mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series O PX A | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Empty Enclosure is designed for direct installation of a DIN rail. It is made of glass fibber reinforced polyester with added graphite, in a sleek black color. The dimensions of this octagonal enclosure are 81mm x 81mm x 75mm, with a screw on cover for secure locking.
Insulation with protection class II for safety
Features a sleek black color for a professional finish
Screw on cover for secure locking and protection of contents
Related links
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 56mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 80mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 190mm 190 mm
- Phoenix Contact E PX A 75X190X56 Series Black Fibreglass Reinforced Polyester Junction Box 56mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 80 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
